Meist Gesucht
STMicroelectronicsTHBT20011DThyristor-Spannungsstoßschutzkomponenten
Thyristor Surge Protection Devices 200V 8A 8-Pin SO N Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.65(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO N |
8 | |
Leitungsform | Gull-wing |
Help protect against surges with a non traditional device like this THBT20011D SCR thyristor from STMicroelectronics. This device has a surge current rating of 8. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. This device comes in tube packaging. Its repetitive peak forward blocking voltage is 200 V, while its repetitive peak reverse voltage is 200 V.
EDA / CAD Models |