Texas InstrumentsTHS3001HVIDGNG4OP-Amp
Op Amp Single High Speed Amplifier ±18.5V/37V 8-Pin HVSSOP EP Tube
Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 3.1(Max) |
Verpackungslänge | 3.1(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | HVSSOP EP |
8 | |
Leitungsform | Gull-wing |
If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then current feedback amplifier THS3001HVIDGNG4 OP amp from Texas Instruments is perfect for you! Its maximum power dissipation is 1710 mW. Its typical dual supply voltage is ±5|±9|±12|±15|±18 V, with a minimum of ±4.5 V and maximum of ±18.5 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. This device is made with bicom technology. It has a single channel per chip.
EDA / CAD Models |