Texas InstrumentsTHS4121IDGKSP-Verstärker
SP Amp DIFF AMP Single ±1.75V/3.5V 8-Pin VSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 3.1(Max) |
Verpackungslänge | 3.1(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | VSSOP |
8 | |
Leitungsform | Gull-wing |
The Texas Instruments differential amplifier THS4121IDGK differential amplifier can help you amplify many low power audio samples using not just one, but two channels. It has a differential output. Its maximum power dissipation is 385 mW. Its typical dual supply voltage is ±1.65 V, with a minimum of ±1.5 V and maximum of ±1.75 V. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses one or two power supplies. It has a single channel per chip.
EDA / CAD Models |