RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 3.1(Max) |
Verpackungslänge | 3.1(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | VSSOP |
Stiftanzahl | 8 |
Leitungsform | Gull-wing |
This differential amplifier THS4500IDGK differential amplifier, developed by Texas Instruments, can use both channels in order to amplify an audio signal. Its maximum power dissipation is 385 mW. It has a differential output. Its typical dual supply voltage is ±5 V, with a minimum of ±2.25 V and maximum of ±7.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses one or two power supplies.