BournsTIC116M-SSilicon Controlled Rectifiers - SCRs
Thyristor SCR 600V 80A 3-Pin(3+Tab) TO-220
Obsolete | |
Automotive | No |
PPAP | No |
1.5 | |
20 | |
80 | |
40 | |
600 | |
1.7@8A | |
600 | |
5 | |
2 | |
No | |
-40 | |
110 | |
Befestigung | Through Hole |
Verpackungshöhe | 8.72(Max) |
Verpackungsbreite | 4.7(Max) |
Verpackungslänge | 10.4(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220 |
3 | |
Leitungsform | Through Hole |
Use this scr TIC116M-S thyristor manufactured from Bourns as a bistable switch in your circuit. This device has a surge current rating of 80 A. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 110 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.