Micro Commercial ComponentsTIP112-BPDarlington BJT
Trans Darlington NPN 100V 2A 2000mW 3-Pin(3+Tab) TO-220AB Box
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 9.02(Max) |
Verpackungsbreite | 5.1(Max) |
Verpackungslänge | 10.9(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220AB |
3 | |
Leitungsform | Through Hole |
Do you have a circuit where a higher current gain is required? Micro Commercial Components' NPN TIP112-BP Darlington transistor can help! This product's maximum continuous DC collector current is 2 A, while its minimum DC current gain is 1000@1A@4 V|500@2A@4V. It has a maximum collector emitter saturation voltage of 2.5@0.008A@2A V. This Darlington transistor array's maximum emitter base voltage is 5 V. Its maximum power dissipation is 2000 mW. This product comes packaged in bulk, so the parts will be stored loosely. This Darlington transistor array has an operating temperature range of -65 °C to 150 °C. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 5 V.