Micro Commercial ComponentsTIP120-BPDarlington BJT
Trans Darlington NPN 60V 5A 65000mW 3-Pin(3+Tab) TO-220 Box
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 9.02(Max) |
Verpackungsbreite | 4.82(Max) |
Verpackungslänge | 10.67(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220 |
3 | |
Leitungsform | Through Hole |
Do you need a device that can yield much higher current gains? Thanks to Micro Commercial Components, the NPN TIP120-BP Darlington transistor can amplify a current to meet your needs. This Darlington transistor array's maximum emitter base voltage is 5 V. This product's maximum continuous DC collector current is 5 A, while its minimum DC current gain is 1000@0.5A@3 V|1000@3A@3V. It has a maximum collector emitter saturation voltage of 2@12mA@3A|4@20mA@5A V. Its maximum power dissipation is 65000 mW. This product comes packaged in bulk, so the parts will be stored loosely. This Darlington transistor array has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 5 V.