Micro Commercial ComponentsTIP122-BPDarlington BJT
Trans Darlington NPN 100V 5A 2000mW 3-Pin(3+Tab) TO-220 Box
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 9.02(Max) |
Verpackungsbreite | 4.82(Max) |
Verpackungslänge | 10.67(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220 |
3 | |
Leitungsform | Through Hole |
Do you have a circuit where a higher current gain is required? Micro Commercial Components' NPN TIP122-BP Darlington transistor can help! This Darlington transistor array's maximum emitter base voltage is 5 V, while its maximum base emitter saturation voltage is 2.5@3A V. This product's maximum continuous DC collector current is 5 A, while its minimum DC current gain is 1000@0.5A@3 V|1000@3A@3V. It has a maximum collector emitter saturation voltage of 2@12mA@3A|4@20mA@5A V. Its maximum power dissipation is 65000 mW. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 5 V. This Darlington transistor array has an operating temperature range of -55 °C to 150 °C.