STMicroelectronicsTIP137Darlington BJT
Trans Darlington PNP 100V 8A 2000mW 3-Pin(3+Tab) TO-220AB Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.21.00.75 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 9.15(Max) |
Verpackungsbreite | 4.6(Max) |
Verpackungslänge | 10.4(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220AB |
3 | |
Leitungsform | Through Hole |
Higher current yields within your circuit is what you will get with STMicroelectronics' PNP TIP137 Darlington transistor. This Darlington transistor array's maximum emitter base voltage is 5 V. This product's maximum continuous DC collector current is 8 A, while its minimum DC current gain is 500@1A@4 V|1000@4A@4V. It has a maximum collector emitter saturation voltage of 2@16mA@4A|4@30mA@6A V. Its maximum power dissipation is 2000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This Darlington transistor array has a minimum operating temperature of -65 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 5 V.
EDA / CAD Models |