STMicroelectronicsTIP3055GP BJT
Trans GP BJT NPN 60V 15A 90000mW 3-Pin(3+Tab) TO-247 Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.21.00.75 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 20.15(Max) |
Verpackungsbreite | 5.15(Max) |
Verpackungslänge | 15.75(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-247 |
3 | |
Leitungsform | Through Hole |
Thanks to STMicroelectronics, your circuit can handle high levels of voltage using the NPN TIP3055 general purpose bipolar junction transistor. Its maximum power dissipation is 90000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 60 V.
EDA / CAD Models |