BournsTISP4290L3AJR-SThyristor-Spannungsstoßschutzkomponenten
Thyristor Surge Protection Devices 230V 18A 2-Pin SMA T/R
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
230 | |
230 | |
290 | |
5000(Min) | |
125 | |
18 | |
600 | |
0.005 | |
800 | |
-40 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.2(Max) |
Verpackungsbreite | 2.92(Max) |
Verpackungslänge | 4.57(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO-214-AC |
Lieferantenverpackung | SMA |
2 | |
Leitungsform | J-Lead |
This TISP4290L3AJR-S SCR thyristor from Bourns can be used to safeguard against voltage spikes while offering a much faster operation. This device has a surge current rating of 18. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its repetitive peak forward blocking voltage is 230 V, while its repetitive peak reverse voltage is 230 V.