BournsTISP4290M3BJR-SThyristor-Spannungsstoßschutzkomponenten
Thyristor Surge Protection Devices 220V 32A 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
220 | |
220 | |
3@5A | |
290 | |
5000(Min) | |
300 | |
32 | |
350 | |
0.005 | |
600 | |
300 | |
-40 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.2(Max) |
Verpackungsbreite | 3.94(Max) |
Verpackungslänge | 4.57(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMB |
2 | |
Leitungsform | J-Lead |
Quickly respond to surges with this TISP4290M3BJR-S SCR thyristor from Bourns. This device has a surge current rating of 32. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its repetitive peak forward blocking voltage is 220 V, while its repetitive peak reverse voltage is 220 V.