BournsTISP4395M3BJR-SThyristor-Spannungsstoßschutzkomponenten
Thyristor Surge Protection Devices 320V 32A 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
320 | |
320 | |
3@5A | |
395 | |
5000(Min) | |
300 | |
32 | |
350 | |
0.005 | |
600 | |
300 | |
-40 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.2(Max) |
Verpackungsbreite | 3.94(Max) |
Verpackungslänge | 4.57(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMB |
2 | |
Leitungsform | J-Lead |
Protect your electronics and appliances with this TISP4395M3BJR-S SCR thyristor from Bourns which has a faster reaction then a surge protector. This device has a surge current rating of 32. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its repetitive peak forward blocking voltage is 320 V, while its repetitive peak reverse voltage is 320 V.