BournsTISP4C350H3BJR-SThyristor-Spannungsstoßschutzkomponenten
Thyristor Surge Protection Devices 275V 30A 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
275 | |
275 | |
3@5A | |
350 | |
500 | |
30 | |
600 | |
0.005 | |
600 | |
-40 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.2(Max) |
Verpackungsbreite | 3.94(Max) |
Verpackungslänge | 4.57(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMB |
2 | |
Leitungsform | J-Lead |
Help protect against surges with a non traditional device like this TISP4C350H3BJR-S SCR thyristor from Bourns. This device has a surge current rating of 30. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its repetitive peak forward blocking voltage is 275 V, while its repetitive peak reverse voltage is 275 V.