BournsTISP4P015L1NR-SThyristor-Spannungsstoßschutzkomponenten
Thyristor Surge Protection Devices 8V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| Befestigung | Surface Mount |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Protect your appliances from voltage spikes with this TISP4P015L1NR-S SCR thyristor from Bourns. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its repetitive peak forward blocking voltage is 8 V, while its repetitive peak reverse voltage is 8 V.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
