OhmiteTK20P5R00JEWiderstand, fest, Einzeldurchsteckloch
Res Thick Film 5 Ohm 5% 20W ±200ppm/°C Molded TO-220 RDL
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Thick Film 5 Ohm 5% 20W ±200ppm/°C Molded TO-220 RDL
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |