Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
NTC | |
2 | |
10 | |
5 to 15 | |
-80 | |
150 | |
30000 | |
25000 to 120000 | |
75m | |
Bulk | |
2.4(Max) | |
7 | |
Radial | |
Through Hole |
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
NTC | |
2 | |
10 | |
5 to 15 | |
-80 | |
150 | |
30000 | |
25000 to 120000 | |
75m | |
Bulk | |
2.4(Max) | |
7 | |
Radial | |
Through Hole |