Tadiran BatteriesTL-4902/PTBatterien
Lithium Battery Cylindrical 3.6V 1.2Ah 1/2AA Primary Through Hole
RoHS Not Applicable | |
EAR99 | |
Active | |
8506.50.00.00 | |
Automotive | Unknown |
PPAP | Unknown |
Primary | |
Non-Rechargeable | |
Cylindrical | |
3.6 | |
1.2 | |
Lithium Thionyl Chloride | |
1/2AA | |
1 | |
Solder Tab | |
1Year | |
-55 | |
Standard Cell | |
85 | |
No | |
4cm3 | |
No | |
9.6 | |
Durchmesser | 14.5(Max) |
Befestigung | Through Hole |
Verpackungslänge | 25.2(Max) |
Leiterplatte geändert | 2 |
2 | |
Leitungsform | Solder Tab |