50% Off
Texas InstrumentsTL064ACNOP-Amp
Op Amp Quad Low Power Amplifier ±18V 14-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.08(Max) - 0.51(Min) |
Verpackungsbreite | 6.6(Max) |
Verpackungslänge | 19.69(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
14 | |
Leitungsform | Through Hole |
If you need your circuit to amplify a voltage signal then this general purpose amplifier TL064ACN OP amp from Texas Instruments is perfect for you! Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±3.5 V and maximum of ±18 V. This op amp has a temperature range of 0 °C to 70 °C. This device uses dual power supplies. It has 4 channels per chip. This device utilizes bifet technology.
EDA / CAD Models |