Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1 |
Verpackungsbreite | 4.4 |
Verpackungslänge | 3 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
8 | |
Leitungsform | Gull-wing |
This general purpose amplifier TL082CPT OP amp from STMicroelectronics is a simple circuit component used for signal amplification. Its maximum power dissipation is 680 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±3 V and maximum of ±18 V. This op amp has a temperature range of 0 °C to 70 °C. This device uses dual power supplies. This device utilizes bifet technology. It has 2 channels per chip.
EDA / CAD Models |