STMicroelectronicsTL084AIDTOP-Amp

Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC T/R

If you need your circuit to amplify a voltage signal then this general purpose amplifier TL084AIDT OP amp from STMicroelectronics is perfect for you! Its maximum power dissipation is 680 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±3 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 105 °C. This device uses dual power supplies. This device utilizes bifet technology. It has 4 channels per chip.

Import TariffMay apply to this part

9.600 StĂĽck: heute versandbereit

    Total0,65 â‚¬Price for 1

    • Service Fee  6,17 â‚¬

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2319+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Marokko
         
      • Price: 0,6519 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2319+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Marokko
      • In Stock: 2.100 StĂĽck
      • Price: 0,6519 €
    • (2500)

      heute versandbereit

      Increment:
      2500
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2317+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Marokko
      • In Stock: 7.500 StĂĽck
      • Price: 0,3621 €