STMicroelectronicsTL1431IZTSpannungsreferenzen
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 4.95(Max) |
Verpackungsbreite | 3.94(Max) |
Verpackungslänge | 4.95(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 | |
Leitungsform | Formed |
Even in the event of large power supply variations, this TL1431IZT voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. It has an initial accuracy of 0.4%. Use this part at voltages lower than 37 V. With an output that has a voltage of 2.5 to 36 V, this is power management at its best. This voltage reference circuit supports shunt topology. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 105 °C. It runs with a maximum temperature coefficient of 100ppm/°C.
EDA / CAD Models |