RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.7(Max) |
Verpackungsbreite | 3.7(Max) |
Verpackungslänge | 6.7(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-223 |
Stiftanzahl | 4 |
Leitungsform | Gull-wing |
Never worry about components not turning off and on due to lack of voltage with this LDO TL1963A-25DCYR linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.02@1mA|0.1@100mA|0.19@500mA|0.34@1.5A V. This voltage regulation device's single output can produce a current up to 1.5 A. Use this part at voltages between 1.9 V and 20 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 15mV and line regulation of 10mV. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 0.06@1mA|0.17@100mA|0.27@500mA|0.45@1.5A V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.