EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 4.83(Max) |
Verpackungsbreite | 9.65(Max) |
Verpackungslänge | 10.67(Max) |
Leiterplatte geändert | 5 |
Tab | Tab |
Standard-Verpackungsname | TO-263 |
Lieferantenverpackung | DDPAK |
6 | |
Leitungsform | Gull-wing |
Use this LDO TL1963AKTTR linear regulator from Texas Instruments to vary your voltage levels to your desired level. Its typical dropout voltage at current is 0.02@1mA|0.1@100mA|0.19@500mA|0.34@1.5A V. This voltage regulation device's single output can produce a current up to 1.5 A. By only needing an input voltage of 1.9 V with a maximum of 20 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.21 to 20 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 8mV and line regulation of 5mV. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.06@1mA|0.17@100mA|0.27@500mA|0.45@1.5A V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |