Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 8.75(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
14 | |
Leitungsform | Gull-wing |
This TL2845BD current controller by Texas Instruments will properly generate current to an external system. With an output that has a voltage of 0 to 30 V, this is power management at its best. Its single PWM output produces a current of 200(Max) mA. This current mode controller supports boost|flyback|forward topology. This part offers a switching frequency of 500 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller's maximum duty cycle is 48(Typ) %. This device has a maximum of 30 V. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |