Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 3.98(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
8 | |
Leitungsform | Gull-wing |
Find out the larger of two input signals with this electronic TL3116ID comparator circuit from Texas Instruments. Its maximum power dissipation is 725 mW. It has a complementary output. Its typical dual supply voltage is ±5 V, with a minimum of ±2.5 V and maximum of ±5 V. This comparator has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. It has a single channel per chip.
EDA / CAD Models |