Texas InstrumentsTL317CDE4Linear Regulators
Standard Regulator Pos 1.2V to 32V 0.1A 8-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 3.98(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
8 | |
Leitungsform | Gull-wing |
Never worry about components not turning off and on due to lack of voltage with this LDO TL317CDE4 linear regulator from Texas Instruments. This voltage regulation device's single output can produce a current up to 0.1 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 5 V that does not exceed 38 V. With an adjustable output that has a voltage of 1.2 to 32 V, this is power management at its best. Using a load regulation of 0.5%(Typ) and line regulation of 0.02%V is needed for a programmable DC power supply. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. This voltage regulation device has an operating temperature range of 0 °C to 125 °C.
EDA / CAD Models |