Texas InstrumentsTL317CLPE3Linear Regulators
Standard Regulator Pos 1.2V to 32V 0.1A 3-Pin TO-92 Bulk
Compliant | |
EAR99 | |
Active | |
8542330001 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.34(Max) |
Verpackungsbreite | 4.19(Max) |
Verpackungslänge | 5.21(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 | |
Leitungsform | Through Hole |
If you need to maintain a steady voltage on your circuit, then this LDO TL317CLPE3 linear regulator from Texas Instruments is perfect for you! This voltage regulation device's single output can produce a current up to 0.1 A. It only needs a voltage of at least 5 V while not exceeding 38 V to effectively power your circuit. With an adjustable output that has a voltage of 1.2 to 32 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.5%(Typ) and line regulation of 0.02%V. This product comes packaged in bulk, so the parts will be stored loosely. Its polarity is positive. This voltage regulation device has an operating temperature range of 0 °C to 125 °C.
EDA / CAD Models |