ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Automotive | No |
PPAP | No |
Type | Current Mode PWM Controller |
Steuerverfahren | Current Mode PWM Controller |
Topologie | Boost|Flyback|Forward |
Anzahl der PWM-Ausgänge | 1 |
Schaltfrequenz (kHz) | 500 |
Max. Arbeitszyklus (%) | 100 |
Anstiegszeit (ns) | 50 |
Ausgangsstrom (mA) | 200(Max) |
Abfallzeit (ns) | 50 |
Ausgangsspannung (V) | 0 to 30 |
Max. Betriebsversorgungsspannung (V) | 30 |
Max. Versorgungsstrom (mA) | 17 |
Einstellbare Ausgabe | No |
EIN/AUS-Stift | No |
Synchron-Stift | No |
Mindestbetriebstemperatur (°C) | 0 |
Max. Betriebstemperatur (°C) | 70 |
Temperaturbereich Lieferant | Commercial |
Verpackung | Tape and Reel |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 8.75(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
Stiftanzahl | 14 |
Leitungsform | Gull-wing |
Manage output current into an external circuit using this TL3843BDR current controller from Texas Instruments. With an output that has a voltage of 0 to 30 V, this is power management at its best. Its single PWM output produces a current of 200(Max) mA. This current mode controller supports boost|flyback|forward topology. This part offers a switching frequency of 500 kHz in order to work properly. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This current mode controller has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a maximum of 30 V. This current mode controller's maximum duty cycle is 97(Typ) %.