onsemiTL431CDGSpannungsreferenzen
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Adjustable | |
Shunt | |
2.2% | |
50ppm/°C(Typ) | |
2.495 to 36 | |
37 | |
100 | |
0 | |
70 | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
Even in the event of large power supply variations, this TL431CDG voltage reference power management device from ON Semiconductor can produce and maintain a precise DC voltage. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. Using the part will provide the power your application needs by requiring a voltage not exceeding 37 V. It has an initial accuracy of 2.2%. This voltage reference circuit supports shunt topology. This product comes in rail packaging to keep individual parts separated and protected. This voltage reference circuit has an operating temperature range of 0 °C to 70 °C. It runs with a maximum temperature coefficient of 50ppm/°C(Typ).
EDA / CAD Models |