Texas InstrumentsTL594INSRStrommodus, PWM-Controllern

Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOP T/R

The ultimate way to encode messages with pulsating voltages is by utilizing the TL594INSR voltage mode PWM controller from Texas Instruments. With an output that has a voltage of 40(Max) V, this is power management at its best. Its 2 PWM outputs produce a current of 200(Max) mA. This voltage mode driver supports boost|flyback|forward|push-pull topology. Its switching regulator has a frequency of 300 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage mode driver's maximum duty cycle is 45(Min) %. This voltage mode driver has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 7 V and a maximum of 40 V.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 0,3076 €
    1. 2000+0,3076 €
    2. 4000+0,3044 €
    3. 6000+0,3015 €
    4. 10000+0,2984 €
    5. 12000+0,2954 €
    6. 20000+0,2924 €
    7. 30000+0,2896 €
    8. 50000+0,2867 €
    9. 100000+0,2838 €