Meist Gesucht
Texas InstrumentsTL598CDStrommodus, PWM-Controllern
Voltage Mode PWM Controller 200mA 300kHz 16-Pin SOIC Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 10(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
16 | |
Leitungsform | Gull-wing |
The TL598CD voltage mode PWM controller from Texas Instruments applies a control voltage to your circuit's inputs, allowing for modulation of the circuit s frequencies. This voltage mode driver supports buck|push-pull topology. Its 2 PWM outputs produce a current of 200(Max) mA. This part offers a switching frequency of 300 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage mode driver's maximum duty cycle is 45 %. This voltage mode driver has an operating temperature range of 0 °C to 70 °C. This device has a minimum operating supply voltage of 7 V and a maximum of 40 V.
EDA / CAD Models |