Texas InstrumentsTL720M05QKVURQ1Linear Regulators

LDO Regulator Pos 5V 0.7A Automotive AEC-Q100 3-Pin(2+Tab) TO-252 T/R

This LDO TL720M05QKVURQ1 linear regulator from Texas Instruments acts like a variable resistor to maintain a steady voltage level. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.25@300mA V. This voltage regulation device's single output can produce a current up to 0.7 A. Using the part will provide the power your application needs by requiring a voltage only of 5.5 V and not exceeding a voltage of 42 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Users like the load regulation of 30mV and line regulation of 15mV. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.5@300mA V.

Import TariffMay apply to this part

Auf Lager: 2.500 Stück

Quantity Increments of 2500 Minimum 2500
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    2344+
    Manufacturer Lead Time:
    6 Wochen
    Country Of origin:
    China
    • Price: