Texas InstrumentsTLC2202AMJGBOP-Amp
Op Amp Dual Precision Amplifier R-R O/P ±8V/16V 8-Pin CDIP Tube
Not Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.08(Max) - 0.51(Min) mm |
Verpackungsbreite | 7.11(Max) mm |
Verpackungslänge | 10.16(Max) mm |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | CDIP |
8 | |
Leitungsform | Through Hole |
This general purpose amplifier TLC2202AMJGB OP amp from Texas Instruments takes a differential voltage input and outputs an amplified voltage signal. Its maximum power dissipation is 1050 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.3 V and maximum of ±8 V. This op amp has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device uses one or two power supplies. This device is made with linCMOS technology. It has 2 channels per chip.
EDA / CAD Models |