50% Off
Texas InstrumentsTLC2252AIPWROP-Amp
Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) |
Verpackungsbreite | 4.5(Max) |
Verpackungslänge | 3.1(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
8 | |
Leitungsform | Gull-wing |
If you need your circuit to amplify a voltage signal then this general purpose amplifier TLC2252AIPWR OP amp from Texas Instruments is perfect for you! Its maximum power dissipation is 525 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.2 V and maximum of ±8 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 channels per chip. This device uses one or two power supplies. This device is made with linCMOS technology.
EDA / CAD Models |