Texas InstrumentsTLC2254CDROP-Amp
Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 8.75(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
14 | |
Leitungsform | Gull-wing |
Amplify voltage signals in your electronic circuit design by implementing this general purpose amplifier TLC2254CDR OP amp from Texas Instruments. Its maximum power dissipation is 950 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.2 V and maximum of ±8 V. This op amp has a temperature range of 0 °C to 70 °C. It has 4 channels per chip. This device utilizes linCMOS technology. This device uses one or two power supplies.
EDA / CAD Models |