RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 8.75(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
Stiftanzahl | 14 |
Leitungsform | Gull-wing |
This general purpose amplifier TLC2274AMDREP OP amp from Texas Instruments is a simple circuit component used for signal amplification. Its maximum power dissipation is 950 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.2 V and maximum of ±8 V. This op amp has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device is made with linCMOS technology. It has 4 channels per chip. This device uses one or two power supplies.