Texas InstrumentsTLC27M4IDROP-Amp
Op Amp Quad Precision Amplifier 16V 14-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 8.75(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
14 | |
Leitungsform | Gull-wing |
Optimize your circuit with this general purpose amplifier TLC27M4IDR OP amp from Texas Instruments by adding functionalities such as amplifying voltages and performing basic mathematical operations. Its maximum power dissipation is 950 mW. This op amp has a temperature range of -40 °C to 85 °C. It has 4 channels per chip. This device utilizes linCMOS technology. This device uses a single power supply.
EDA / CAD Models |