RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.08(Max) - 0.51(Min) |
Verpackungsbreite | 6.6(Max) |
Verpackungslänge | 19.69(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
Stiftanzahl | 14 |
Leitungsform | Through Hole |
Compare input voltages or currents with this specially designed TLC339CN comparator circuit from Texas Instruments. Its maximum power dissipation is 1150 mW. It has an open drain output. This comparator has a temperature range of 0 °C to 70 °C. This device uses a single power supply. It has 4 channels per chip. This device utilizes linCMOS technology.