Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Micropower Comparator | |
4 | |
LinCMOS | |
Rail to Rail Output | |
84 | |
2.5 | |
0.5 to 5 | |
4500(Typ) | |
CMOS|Open Drain | |
16 | |
5@10V | |
3 | |
5 | |
16 | |
0.000005(Typ)@5V | |
20(Max) | |
0.08@5V | |
85 | |
-40 | |
700 | |
Single | |
-40 | |
85 | |
Industrial | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) |
Verpackungsbreite | 4.5(Max) |
Verpackungslänge | 5.1(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
14 | |
Leitungsform | Gull-wing |
The TLC339IPW comparator circuit from Texas Instruments compares two analog input signals and outputs the better one. Its maximum power dissipation is 700 mW. It has an open drain output. This comparator has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with linCMOS technology. It has 4 channels per chip. This device uses a single power supply.
EDA / CAD Models |