Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Voltage Comparator | |
2 | |
LinCMOS | |
No | |
84 | |
85 | |
4500(Typ) | |
Push-Pull | |
16 | |
5@10V | |
3 | |
5 | |
16 | |
0.000005(Typ)@5V | |
20(Max) | |
0.04@5V | |
70 | |
0 | |
725 | |
Single | |
0 | |
70 | |
Commercial | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 3.98(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
8 | |
Leitungsform | Gull-wing |
This TLC3702CD comparator circuit from Texas Instruments is a device that consists of a specialized high-gain differential amplifier. It has a push-pull output. Its maximum power dissipation is 725 mW. This comparator has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 2 channels per chip. This device is made with linCMOS technology. This device uses a single power supply.
EDA / CAD Models |