Meist Gekauft
Texas InstrumentsTLC372MJGKomparator
Comparator Dual R-R O/P ±8V/16V 8-Pin CDIP Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.08(Max) - 0.51(Min) |
| Verpackungsbreite | 7.11(Max) |
| Verpackungslänge | 10.16(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | CDIP |
| 8 | |
| Leitungsform | Through Hole |
By implementing this unique TLC372MJG comparator circuit from Texas Instruments into your electronic devices, you'll be able to distinguish the larger of two input voltage and current signals. It has an open drain output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2 V and maximum of ±8 V. This comparator has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 channels per chip. This device uses one or two power supplies. This device is made with linCMOS technology.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
