SamtecTLE-104-01-G-DVSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 8 POS 2mm Solder ST Bottom Entry SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Mount this socket strip TLE-104-01-G-DV header connector from Samtec on a jumper post on your PCB to support physical configuration options. This SKT connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. Its pitch is 2 mm. It has a straight body orientation. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 8 mm long, 4.5 mm tall and 5.51 mm deep. This connector has an operating temperature of -55 to 125 °C. TLE-104-01-G-DV is housed in black liquid crystal polymer. It uses the solder termination method.
EDA / CAD Models |