50% Off

Texas InstrumentsTLE2141AIDOP-Amp

Op Amp Single Wideband Amplifier ±22V/44V 8-Pin SOIC Tube

This general purpose amplifier TLE2141AID OP amp from Texas Instruments takes a differential voltage input and outputs an amplified voltage signal. Its typical dual supply voltage is ±3|±5|±9|±12|±15|±18 V, with a minimum of ±2 V and maximum of ±22 V. This op amp has a temperature range of -40 °C to 105 °C. It has a single channel per chip. This device uses one or two power supplies. This device utilizes bicom technology.

A datasheet is only available for this product at this time.