Texas InstrumentsTLE2142CPOP-Amp
Op Amp Dual Wideband Amplifier ±22V/44V 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.08(Max) - 0.51(Min) |
Verpackungsbreite | 6.6(Max) |
Verpackungslänge | 10.16(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
8 | |
Leitungsform | Through Hole |
Does your project require any signal processing circuits, control circuits, or instrumentation? Then this general purpose amplifier TLE2142CP OP amp from Texas Instruments will ensure you get the most versatility to implement them all! Its typical dual supply voltage is ±3|±5|±9|±12|±15|±18 V, with a minimum of ±2 V and maximum of ±22 V. This op amp has a temperature range of 0 °C to 70 °C. It has 2 channels per chip. This device utilizes bicom technology. This device uses one or two power supplies.
EDA / CAD Models |