Infineon Technologies AGTLE4250GHTSA1Linear Regulators
LDO Regulator Pos 5V 0.07A 5-Pin SCT-595 T/R
Compliant | |
EAR99 | |
Obsolete | |
TLE4250GHTSA1 | |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.6 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SCT-595 |
Lieferantenverpackung | SCT-595 |
5 | |
Leitungsform | Gull-wing |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO TLE4250GHTSA1 linear regulator from Infineon Technologies to control your voltage levels! Its typical dropout voltage at current is 0.1@10mA V. It has an overall accuracy of ±0.5 %. This voltage regulation device's single output can produce a current up to 0.07 A. Use this part at voltages between 4 V and 40 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 15mV and line regulation of 10mV. The maximum dropout voltage is 0.3@10mA V. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. Its polarity is positive.