Infineon Technologies AGTLE4264GHTSA1Linear Regulators
LDO Regulator Pos 5V 0.12A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | Unknown |
| PPAP | Yes |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.6 |
| Verpackungsbreite | 3.5 |
| Verpackungslänge | 6.5 |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-223 |
| 4 | |
| Leitungsform | Gull-wing |
Use the LDO TLE4264GHTSA1 linear regulator from Infineon Technologies to maintain a constant output voltage. Its typical dropout voltage at current is 0.25@100mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.12(Min) A. The best way to provide power to your application is by using this, which needs a voltage of at least 5.5 V and no higher than 45 V. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 40mV a constant current can be produced at the output of your circuit. The maximum dropout voltage is 0.5@100mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 150 °C.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
