Infineon Technologies AGTLE4275DV33ATMA1Linear Regulators
LDO Regulator Pos 3.3V 0.4A 5-Pin(4+Tab) TO-252 T/R Automotive AEC-Q100
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
SVHC ĂĽberschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
3.3 | |
0.45 | |
4.4 | |
42 | |
15mV | |
-15mV(Typ) | |
144K/W | |
1.8K/W | |
Current Limit|ESD Protection|Reverse Polarity Protection|Short Circuit Protection|Thermal Protection | |
-40 | |
150 | |
Automotive | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.3 |
Verpackungsbreite | 6.22 |
Verpackungslänge | 6.5 |
Leiterplatte geändert | 4 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-252 |
5 | |
Leitungsform | Gull-wing |
This LDO TLE4275DV33ATMA1 linear regulator from Infineon Technologies acts like a variable resistor to maintain a steady voltage level. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.45 A. It only needs a voltage of at least 4.4 V while not exceeding 42 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of -15mV(Typ) and line regulation of 15mV. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 150 °C.