Infineon Technologies AGTLE6711GXUMA1Spannungsregler für Sonderzwecke
Multifunctional Voltage Regulator and Watchdog Automotive AEC-Q100
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 1.47 |
Verpackungsbreite | 4 |
Verpackungslänge | 8.75 |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | DSO |
14 | |
Leitungsform | Gull-wing |
If you have a circuit where voltage must be properly regulated, look no further than Infineon Technologies' TLE6711GXUMA1 shunt voltage regulator as a solution. This variable voltage regulator has an operating temperature range of -40 °C to 125 °C.