Tadiran BatteriesTLH-5903/SBatterien
Lithium Battery Cylindrical 3.6V 2Ah AA Primary
RoHS Not Applicable | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Primary | |
Non-Rechargeable | |
Cylindrical | |
3.6 | |
2 | |
Lithium Thionyl Chloride | |
AA | |
1 | |
Pressure Contact | |
1Year | |
-55 | |
125 | |
No | |
18 | |
Durchmesser | 14.5(Max) |
Befestigung | Holder |
Verpackungslänge | 50.5(Max) |
Leiterplatte geändert | 2 |
2 | |
Leitungsform | Pressure Contact |